PDP SEO Portlet

796861-4

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 796861-4
Secondary Manufacturer Part#: 796861-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Phosphor Bronze
Tin
Receptacle
Green
-40 to 105 °C
5.0800 mm
12.5 mm
30.48 x 12.5 x 25 mm
25 mm
30.48 mm
Screw
30 to 12, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 65 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$4.66371
1200+
$3.98925
2400+
$3.969
3600+
$3.94875
4800+
$3.9285