PDP SEO Portlet

796859-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 796859-2
Secondary Manufacturer Part#: 796859-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Receptacle
5.08 mm
Screw
30 to 12, 30 AWG
12 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536698000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:600  Mult:1  
USD $:
600+
$2.3522
1200+
$2.3046
2400+
$2.2545
4800+
$2.21275
9600+
$2.16883