PDP SEO Portlet

796739-2

Conn PC Board Header 2 POS 9.53mm RA Through Hole 30A

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 796739-2
Secondary Manufacturer Part#: 796739-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
9.53 mm
796739
30 A
10 AWG
24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  20.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 65 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.76283