PDP SEO Portlet

796693-5

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 796693-5
Secondary Manufacturer Part#: 796693-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass|Phosphor Bronze
Tin
Receptacle
3.5 mm
Screw
30 to 14, 30 AWG
14 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536698000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$3.23955
150+
$3.1188
250+
$2.997
450+
$2.87525
600+
$2.76623