PDP SEO Portlet

796682-2

Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 17.5A/Contact

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 796682-2
Secondary Manufacturer Part#: 796682-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Board Mount with Interlock
  • 5mm Centerline
  • Certified by the VDE Testing and Certification Institute
  • Recognized under the Component Program of Underwriters Laboratories Inc
  • Certified by Canadian Standards Association,
  • Produced under Quality Management System certified to ISO 9001

Technical Attributes

Find Similar Parts

Description Value
Straight
5 mm
12 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:300  Mult:1  
USD $:
300+
$0.70425
600+
$0.6762
1200+
$0.621
2400+
$0.6095
4800+
$0.5974