PDP SEO Portlet

796640-8

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 796640-8
Secondary Manufacturer Part#: 796640-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Receptacle
5 mm
Screw
30 to 12, 30 AWG
12 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 125 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$3.9877
6000+
$2.64614
10800+
$2.48038
20400+
$2.46772
30000+
$2.45507