PDP SEO Portlet

796640-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 796640-2
Secondary Manufacturer Part#: 34C9471
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Receptacle
5 mm
Screw
30 to 12, 30 AWG
12 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 106 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.64
10+
$1.56
25+
$1.5
50+
$1.4
100+
$1.28
500+
$1.18
1000+
$1.14