796638-3
Conn Shrouded Header HDR 3 POS 5.08mm Solder RA Thru-Hole
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| Tin | ||
| Header | ||
| Through Hole | ||
| 12 mm | ||
| 17.06 x 12 x 8.35 mm | ||
| 8.35 mm | ||
| 17.06 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |