796638-2
Terminal Block, Header, 5.08 mm, 2 Ways, 15 A, 300 V, Through Hole Right Angle
- RoHS 10 Compliant
- Tariff Charges
The 796638-2 is a 2-position 1-row right-angle Terminal Block Header with tin-plated through-hole phosphor bronze contacts and polyamide 6.6 housing. This shrouded closed end header is suitable for printed circuit board.
- 270° (top) Mating angle
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Tin | ||
| Header | ||
| Through Hole | ||
| 5.08 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |