796636-3
Terminal Block, Header, 5.08 mm, 3 Ways, 15 A, 300 V, Through Hole Vertical
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 796636-3
Secondary Manufacturer Part#: 796636-3
- RoHS 10 Compliant
- Tariff Charges
The 796636-3 is a 3-position 1-row straight Terminal Block Header with tin-plated through-hole phosphor bronze contacts and polyamide 6.6 housing. This shrouded closed end header is suitable for printed circuit board.
- 270° (top) Mating angle
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Straight | ||
| Phosphor Bronze | ||
| Tin | ||
| 5.08 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |