PDP SEO Portlet

796634-9

Conn Terminal Block F 9 POS 5.08mm Screw RA Thru-Hole 15A/Contact

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 796634-9
Secondary Manufacturer Part#: 796634-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Receptacle
5.08 mm
Screw
30 to 12, 30 AWG
12 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 79 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$6.38794
800+
$4.5161
1200+
$3.34438
5200+
$2.9172
10000+
$2.90224