PDP SEO Portlet

796634-7

Conn Terminal Block F 7 POS 5.08mm Screw RA Cable Mount 15A/Contact

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 796634-7
Secondary Manufacturer Part#: 796634-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Receptacle
5.08 mm
Screw
30 to 12, 30 AWG
12 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536698000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$6.37505
30+
$6.22863
60+
$6.08175
120+
$5.93946
240+
$5.81002