796634-5
Pluggable Terminal Block, 5.08 mm, 5 Ways, 30 AWG, 12 AWG, 3 mm², Screw
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Terminal Blocks, Pluggable Terminal Blocks
Avnet Manufacturer Part #: 796634-5
Secondary Manufacturer Part#: 796634-5
- RoHS 10 Compliant
- Tariff Charges
The 796634-5 is a 5-position green right-angle through-hole Pluggable Terminal Block made up of polyamide 6.6 housing. It has tin-plated phosphor bronze contact base and nickel-plated brass screw and it applies to wire.
- Side wire entry angle
- M3 Screw thread
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| Tin | ||
| Receptacle | ||
| 5.08 mm | ||
| Screw | ||
| 30 to 12, 30 AWG | ||
| 12 AWG | ||
| 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536698000 |