PDP SEO Portlet

796634-4

Conn Terminal Block F 4 POS 5.08mm Screw RA Cable Mount 15A/Contact

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 796634-4
Secondary Manufacturer Part#: 796634-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Receptacle
5.08 mm
Screw
30 to 12, 30 AWG
12 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536698000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$1.70835
250+
$1.64197
450+
$1.5635
900+
$1.50104
1000+
$1.44301