PDP SEO Portlet

796634-3

Pluggable Terminal Block, 5.08 mm, 3 Ways, 30 AWG, 12 AWG, 3 mm², Screw

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 796634-3
Secondary Manufacturer Part#: 796634-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 796634-3 is a 3-position 1 row 5.08mm pluggable Terminal Block with tin-plated phosphor bronze contact, nickel-plated brass screw, polyamide 6.6 green housing. Plug connector, right angle mounting, through hole contact mount, screw wire connection method, M3 screw and 30 to 16AWG wire range.

  • Side wire entry angle

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Receptacle
5.08 mm
Screw
30 to 12, 30 AWG
12 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$1.71837
250+
$1.656
450+
$1.593
850+
$1.52375
1000+
$1.46753