PDP SEO Portlet

796634-2

Pluggable Terminal Block, 5.08 mm, 2 Ways, 30 AWG, 12 AWG, 2.5 mm², Screw

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 796634-2
Secondary Manufacturer Part#: 796634-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 796634-2 is a 2-position 1-row side stackable Terminal Block with tin-plated phosphor bronze through hole contacts and polyamide 6.6 housing. The right angle plug terminal block has nickel-plated brass M3 screw.

  • Side wire entry angle
  • Stacked levels

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Receptacle
5.08 mm
Screw
30 to 12, 30 AWG
12 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  10792.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 79 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.82373
5000+
$0.57292
10000+
$0.51517
20000+
$0.45908
30000+
$0.35924