796449-1
Conn CPC PIN 14 POS Crimp ST Cable Mount 14 Terminal 1 Port
Manufacturer:TE Connectivity
Product Category:
Connectors, Circular Connectors, Circular Housings
Avnet Manufacturer Part #: 796449-1
Secondary Manufacturer Part#: 796449-1
- RoHS 10 Compliant
- Tariff Charges
Series 1 connectors permit the use of multiple combinations of signal and coaxial circuits in the same housing by accepting durable Multimate contacts. These pin and socket contacts include Type III+ and subminiature coaxial contacts, interchangeable in the same Multimate contact cavity. Type III+ contacts (0.062 [1.57mm] pin diameter) are capable of carrying a maximum of 13 amperes when crimped in wire.
"
- Series 1 free hanging CPC plug
- Receptacles accept socket contacts and plugs accept pin contacts
- Lightweight, all-plastic and metal-shell connectors
- CPC connectors are UL 94V-0 rated and made of stabilized, heat resistant, self-extinguishing thermoplastic material
- Metal-shell CPC connector housings made of UL 94V-0 rated thermoplastic
- Operating temperature range: -40°C to +105°C
- Available in panel or chassis mount and free-hanging configurations
- Quick connect/disconnect capability with thread assist, positive detent coupling
- Built-in pin and socket protection
- Polarized for proper mating of connector halves
- Special connector configurations offer special solder and posted contacts, special receptacles with or without threaded inserts
- Full complement of optional accessories
- Recognized under the Component Program of Underwriters Laboratories Inc
- Produced under a Quality Manageme
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Plug | ||
| -55 to 105 °C | ||
| 34.67 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |