PDP SEO Portlet

796207-1

Conn CPC PIN 16 POS ST Cable Mount 16 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 796207-1
Secondary Manufacturer Part#: 77AC1252
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The new Sealed One Piece Circular Plastic Connectors are the latest product innovation to the sealed CPC product family. This design allows for easy assembly. The housing and the seal are attached. A newly designed wire entry seal protects the rear of the connector and a peripheral seal protects the connector interface. Simply crimp the contact onto a wire and insert the crimped wire contact through the seal and into the housing cavity. The connector loads the same as if the seal wasn’t there. All connector cavities come in a sealed condition. No plugs are required if you do not use a position cavity.

  • Free Hanging Receptacle with 23 to 16 positions
  • Economical environmentally sealed connector designed for industrial applications
  • Meets major Industrial Standards
  • High strength, impact resistant thermoplastic housing, rated UL 94V-0
  • Contains wire entry and peripheral seals
  • AMP POWERBAND precision formed power contact
  • Type III+ precision formed signal/low current contacts

Technical Attributes

Find Similar Parts

Description Value
Receptacle
-50 to 125 °C
41.28 x 38.1 x 43.89 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$37.91
5+
$36.46
10+
$35.83
25+
$35.17
50+
$34.51
100+
$34.13