PDP SEO Portlet

796094-2

Circular Connector, CPC Series 1, Cable Mount Plug, 4 Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 796094-2
Secondary Manufacturer Part#: 23C9719
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 796094-2 is a 4-postion Straight Plug with socket type contacts, UL94V-0 rated black thermoplastic housing and 11-4 insert arrangement. The standard sex one-piece sealed circular plastic connector is the latest product innovation to the sealed CPC product family. This design allows for easy assembly. The housing and the seal are attached. A newly designed wire entry seal protects the rear of the connector and a peripheral seal protects the connector interface. Simply crimp the contact onto a wire and insert the crimped wire contact through the seal and into the housing cavity. The series 1 connector permit the use of multiple combinations of signal and coaxial circuits in the same housing by accepting durable multi-mate contacts. Type III+ contacts (0.062-inch (1.57mm) pin diameter) are capable of carrying a maximum of 13A when crimped in wire.

  • Lightweight
  • Quick connect/disconnect capability with thread assist, positive detent coupling
  • Polarized for proper mating of connector halves
  • Keyed mating alignment
  • Threaded coupling mating retention
  • Contact protection
  • Contains wire entry and peripheral seals

Technical Attributes

Find Similar Parts

Description Value
Plug
-50 to 125 °C
36.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 59 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$15.04
10+
$14.03
25+
$13.65
50+
$13.31
100+
$13.05
250+
$12.75
500+
$12.68