PDP SEO Portlet

794953-2

Conn Housing PL 2 POS 4.2mm ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 794953-2
Secondary Manufacturer Part#: 794953-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Natural
4.2000 mm
23.9 mm
23.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 101 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.09276
30000+
$0.08147
50000+
$0.07322
100000+
$0.07135
200000+
$0.06956