794939-1
Connector Housing, Mini Universal MATE-N-LOK, Receptacle, 4 Ways, 4.14 mm
- RoHS 10 Compliant
- Tariff Charges
The 794939-1 is a 4-position 2-row Receptacle Housing for use with the mini-universal MATE-N-LOK connector. It is made of natural nylon. It accepts pin type contacts.
- 600VAC/DC Operating voltage
- -40 to 90°C Operating Temperature Range
- UL94V-0 Flammability rating 
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| 4.1400 mm | ||
| 24.97 mm | ||
| 17.86 x 24.97 mm | ||
| 17.86 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |