PDP SEO Portlet

794911-1

Conn Housing PL 6 POS Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 794911-1
Secondary Manufacturer Part#: 794911-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Maximum current rating of Universal MATE-N-LOK connectors is limited by the maximum operating temperature of the housings which is 125°C for 94V-2 housings and 120°C for 94V-0 housings including the temperature rise of the contacts which is a maximum of 30°C. There are several variables which have a direct effect on this maximum current-carrying capability for a given connector and must be considered for each application.

Larger diameter wire will carry more current since it has less internal resistance to current flow and thus generates less heat. Longer wire lengths also enhance current carrying capabilities since the wire conducts heat away from the connector.

In general, the more circuits in a connector, the less current can be carried.

  • 6 position Universal MATE-N-LOK circular plug housing
  • Unique product designed to accommodate the specific needs of the lighting industry
  • Circular design allows the connector to pass through 7/8 inch knock-out holes in electrical fixtures and boxes
  • 6-position accommodates most major electrical industry requirements
  • Universal MATE-N-LOK connector centerline spacing maintains UL and CSA approvals
  • Uses standard Universal MATE-N-LOK contacts and application tooling
  • Positive polarized housing helps prevent incorrect mating

Technical Attributes

Find Similar Parts

Description Value
Nylon
Plug
20.57 x 27.43 x 20.83 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:55  Mult:1  
USD $:
55+
$1.47758
300+
$1.2615
550+
$1.19
1100+
$1.1288
2500+
$1.08005