794896-3
Conn Housing RCP 2 POS 4.14mm ST Cable Mount
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 794896-3
Secondary Manufacturer Part#: 794896-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 6 | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| Cable Mount | ||
| 2 POS | ||
| 1 | ||
| -40 to 90 °C | ||
| 4.1400 mm | ||
| 24.97 mm | ||
| 5.59 x 24.97 x 11.99 mm | ||
| 11.99 mm | ||
| 5.59 mm | ||
| Housing | ||
| 600 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |