PDP SEO Portlet

794896-1

Connector Housing, Mini Universal MATE-N-LOK, Receptacle, 2 Ways, 4.14 mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 794896-1
Secondary Manufacturer Part#: 794896-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 794896-1 is a 2-way 1-row wire holes receptacle Connector Housing with PA 66/6 body and 4.14mm pitch spacing. Inline layout pin contact. This wire holes receptacle connector housing is suitable for use with Mini-Universal MATE-N-LOK RND connectors.

  • 600VAC Operating voltage
  • Natural colour
  • -40 to 90°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Natural
4.1400 mm
24.97 mm
13.65 x 24.97 mm
13.65 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  3974.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 86 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: