794831-3
Contact SKT Crimp ST Cable Mount Reel
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 794831-3
Secondary Manufacturer Part#: 794831-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.3 to 0.9 mm² | ||
| Power Connector | ||
| Brass | ||
| Gold | ||
| Power | ||
| Receptacle | ||
| Tin over Nickel | ||
| Cable Mount | ||
| 0.76 µm | ||
| No | ||
| Crimp | ||
| 22 to 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |