PDP SEO Portlet

794714-1

Conn Housing RCP 6 POS 6.35mm ST Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 794714-1
Secondary Manufacturer Part#: 794714-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Maximum current rating of Universal MATE-N-LOK connectors is limited by the maximum operating temperature of the housings which is 125°C for 94V-2 housings and 120°C for 94V-0 housings including the temperature rise of the contacts which is a maximum of 30°C. There are several variables which have a direct effect on this maximum current-carrying capability for a given connector and must be considered for each application.

Larger diameter wire will carry more current since it has less internal resistance to current flow and thus generates less heat. Longer wire lengths also enhance current carrying capabilities since the wire conducts heat away from the connector.

In general, the more circuits in a connector, the less current can be carried.

  • 6 position universal MATE-N-LOK flanged cap housings with twist and lock feature
  • Designed for household appliances where a bulkhead connector system is needed in conjunction with foam-in insulation
  • Mates with standard Universal MATE-N-LOK plug housings (page 174)
  • Accepts Universal MATE-N-LOK pin and socket contacts
  • Designed to utilize the Splash Proof/Sealed Universal MATE-N-LOK seals for additional sealing protection
  • UL 94V-2 rated

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Natural
-55 to 85 °C
6.3500 mm
27.43 mm
50.8 x 27.43 x 50.8 mm
50.8 mm
50.8 mm
30 to 10, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:7000  Mult:7000  
USD $:
7000+
$1.17227
14000+
$1.08716
28000+
$1.03738
105000+
$0.99015
210000+
$0.9654