PDP SEO Portlet

794707-1

Conn Housing Wire to Wire Receptacle 4 POS 6.35mm ST Panel Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 794707-1
Secondary Manufacturer Part#: 794707-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Nylon
Straight
Receptacle
Black
12 A
Cable Mount
4
1
-55 to 125 °C
6.35 mm
27.43 mm
27.43 mm
794707
Wire to Wire
600 Vac
24 to 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  3900.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.1967