PDP SEO Portlet

794617-8

Connector Housing, AMP Micro MATE-N-LOK Series, Receptacle, 8 Ways, 3 mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 794617-8
Secondary Manufacturer Part#: 16H6132
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 794617-8 is a 8-way 2-row Receptacle Housing with nylon 66/6 body and 3mm pitch spacing. This receptacle housing is suitable for use with Micro MATE-N-LOK connectors.

  • 250VAC Operating voltage
  • Black colour
  • -40 to 105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Black
Cable Mount
8
2
-40 to 105 °C
3.0000 mm
14.04 mm
13 x 14.04 x 11.7 mm mm
11.7 mm
13 mm
794617
Wire to Board Housing
250 Vdc|Vac
20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 99 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.639
10+
$0.538
25+
$0.486
100+
$0.466
500+
$0.41
1000+
$0.383