794617-6
Connector Housing, Micro MATE-N-LOK, Receptacle, 6 Ways, 3 mm, Micro MATE-N-LOK Connectors
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 794617-6
Secondary Manufacturer Part#: 794617-6
- RoHS 10 Compliant
- Tariff Charges
The 794617-6 is a 6-position 2-row Housing Connector made of nylon 6/6 housing and black in color. It is suitable for use with the Micro MATE-N-LOK 3mm connector system. It mates with receptacle housing. It features wire-to-board and wire-to-wire connector system.
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| 5 A | ||
| Cable Mount | ||
| 6 | ||
| 2 | ||
| -40 to 105 to 105 °C | ||
| 3 mm | ||
| 14.04 mm | ||
| 10 x 14.04 x 11.7 mm | ||
| 11.7 mm | ||
| 10 mm | ||
| 794617 Series | ||
| Wire to Board|Wire to Wire | ||
| 250 V | ||
| 30 to 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8547200000 |
| Schedule B: | 8547200000 |