PDP SEO Portlet

794617-2

Connector Housing, Micro MATE-N-LOK, Receptacle, 2 Ways, 3 mm, Micro MATE-N-LOK Connectors

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 794617-2
Secondary Manufacturer Part#: 50H8372
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 794617-2 is a 2-position 2-row Housing Connector made of nylon 6/6 housing and black in color. It is suitable for use with the Micro MATE-N-LOK 3mm connector system. It mates with receptacle housing. It features wire-to-board and wire-to-wire connector system.

  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Black
-40 to 105 °C
3.0000 mm
14.04 mm
4 x 14.04 x 11.7 mm
11.7 mm
4 mm
20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 100 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.43
10+
$0.366
25+
$0.344
100+
$0.329
500+
$0.316
1000+
$0.291