PDP SEO Portlet

794615-8

Conn Housing PL 8 POS 3mm Crimp ST

Manufacturer:TE Connectivity
Product Category: Uncategorized, All Products
Avnet Manufacturer Part #: 794615-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Micro MATE-N-LOK series low profile micro MATE-N-LOK Connector has a vertical height of less than 4.7mm - about 45% lower than other members of the product family. These soft-shell connectors include right-angle surface-mount headers and mating cable connectors. The line uses standard micro MATE-N-LOK contacts, with 24 to 20 and 30 to 26AWG wire ranges. The connector features positive latching to prevent unmating. The 94V-0-rated nylon housing is available in black or natural colours. Contacts are phosphor bronze with a choice of tin or gold plating. The connectors are rated up to 5A and 250V. This low-profile connector joins the proven micro MATE-N-LOK line of soft-shell connectors widely used in appliance, industrial machinery and home equipment. The low-profile version was created to meet the specific demands of the lighting industry, but applications are found in other industries, as well.

  • Black and natural colours available
  • Polarized housings help prevent connector mismating
  • Positive latching to prevent unmating
  • Right angle surface mount headers with surface mount hold-downs
  • Utilizes standard Micro MATE-N-LOK contacts
  • 2, 3 and 4 Positions available
  • 4.7mm in Vertical height required

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks ,2 days
Price for: Each
Quantity:
Min:12500  Mult:12500  
Need More?
USD $:
$ 0.27358
12500+
$0.27358
25000+
$0.25222
50000+
$0.24551
100000+
$0.24424
200000+
$0.24298
SubTotal:
$3,419.75