PDP SEO Portlet

794615-6

Conn Housing PL 6 POS 3mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 794615-6
Secondary Manufacturer Part#: 01Y1327
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Black
-40 to 105 °C
3.0000 mm
16.89 mm
16.89 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 144 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.718
10+
$0.645
25+
$0.596
100+
$0.569
500+
$0.518
1000+
$0.497
2500+
$0.479