PDP SEO Portlet

794615-4

Conn Housing PL 4 POS 3mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 794615-4
Secondary Manufacturer Part#: 794615-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Black
-40 to 105 °C
3.0000 mm
16.89 mm
16.89 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:18000  Mult:1  
USD $:
18000+
$0.3985
36000+
$0.38715
72000+
$0.3738
144000+
$0.36312
288000+
$0.35602