794610-1
Contact, Micro MATE-N-LOK, Socket, Crimp, 20 AWG, Tin Plated Contacts, Micro MATE-N-LOK Connectors
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 794610-1
Secondary Manufacturer Part#: 794610-1
- RoHS 10 Compliant
- Tariff Charges
The 794610-1 from TE Connectivity is a Micro MATE-N-LOK series socket contact. This contact base material is phosphor bronze with tin plating and suitable for crimp termination.
- Suitable for wire size with 24AWG to 20AWG
- Rated current is 5A and rated voltage is 250VAC/VDC
- Contact suits for wire to wire connector system
- Contact retention type is locking lance
- High operating temperature range of -40°C to 105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 12.17 x 2.67 x 1.93 mm | ||
| Crimp | ||
| 24 to 20, 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |