PDP SEO Portlet

794606-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 794606-2
Secondary Manufacturer Part#: 794606-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
20
Pin
Cable Mount
-40 to 105 °C
13.73 x 2.67 x 1.93 mm
HDE-20
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 177 Weeks
Price for: Each
Quantity:
Min:60000  Mult:60000  
USD $:
60000+
$0.06346
120000+
$0.06314
240000+
$0.06282
480000+
$0.0625
960000+
$0.06218