PDP SEO Portlet

794606-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 794606-1
Secondary Manufacturer Part#: 794606-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
0.204 to 0.517 mm²
Power Connector
Brass
Tin
20
Power
Pin
Tin
20 mOhm
5 A
Cable Mount
-40 to 105 °C
4 um
13.73 x 2.67 x 1.93 mm mm
HDE-20
No
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  8124.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.03474