PDP SEO Portlet

794407-4

Contact SKT Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 794407-4
Secondary Manufacturer Part#: 794407-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Pre-Tin
20
Receptacle
Tin
Cable Mount
18 x 4.45 x 3.93 mm
MCP
No
Crimp
20 to 16, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:40500  Mult:40500  
USD $:
40500+
$0.08764
121500+
$0.06324
243000+
$0.06292
486000+
$0.0626
972000+
$0.06227