794285-1
Pin Header, Wire-to-Board, 5.08 mm, 1 Rows, 4 Contacts, Through Hole, Commercial MATE-N-LOK
- RoHS 10 Compliant
- Tariff Charges
Maximum current rating of Commercial MATE-N-LOK connectors is limited by the maximum operating temperature of the housings which is 105°C including the temperature rise of the contacts which is a maximum of 30°C. There are several variables which have a direct effect on this maximum current-carrying capability for a given connector and must be considered for each application.
Larger diameter wire will carry more current since it has less internal resistance to current flow and thus generates less heat. Longer wire lengths also enhance current-carrying capabilities since the wire conducts heat away from the connector.
In general, the more circuits in a connector, the less current can be carried.
- 4 position commercial MATE-N-LOK PC board surface mount right angle in-line pin header with standard tail
- Fully polarized nylon housings
- Easy cavity identification
- Built-in contact stabilization and self-aligning features
- Hot side egg-crate design for safety
- Precision molded to exacting tolerances
- Contacts accept a wire size range of 30-14 AWG [.05-2.0 mm²]
- “Clean” design contact - no sharp projections to impede insertion or damage housings
- Low insertion/extraction forces
- Contacts available in pre-tin to fit the application requirements
- Wire-to-PC Board capability using pin or socket headers
- Solderability - Headers meet MIL-STD 202 method 208
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| Tin | ||
| Receptacle | ||
| Through Hole | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |