PDP SEO Portlet

794218-1

Contact PIN Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 794218-1
Secondary Manufacturer Part#: 794218-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Pre-Tin
Pin
Tin
Cable Mount
20.2 x 2.95 x 2.92 mm
Crimp
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:56000  Mult:56000  
USD $:
56000+
$0.05337
112000+
$0.04543
224000+
$0.04322
448000+
$0.043
896000+
$0.04278