PDP SEO Portlet

794132-1

Conn Housing RCP 4 POS 5.08mm ST Individual

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 794132-1
Secondary Manufacturer Part#: 794132-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Maximum current rating of Commercial MATE-N-LOK connectors is limited by the maximum operating temperature of the housings which is 105°C including the temperature rise of the contacts which is a maximum of 30°C. There are several variables which have a direct effect on this maximum current-carrying capability for a given connector and must be considered for each application.

Larger diameter wire will carry more current since it has less internal resistance to current flow and thus generates less heat. Longer wire lengths also enhance current-carrying capabilities since the wire conducts heat away from the connector.

In general, the more circuits in a connector, the less current can be carried.

  • 4 position commercial MATE-N-LOK free hanging pin housing (cap) with 0.2 [5.08mm] Centerline spacing
  • Fully polarized nylon housings
  • Easy cavity identification
  • Locking devices are integral part of design. Connector halves will hold together under severe conditions of vibration and shock
  • Built-in contact stabilization and self-aligning features
  • Hot side egg-crate design for safety
  • Precision molded to exacting tolerances
  • Contacts accept a wire size range of 30-14 AWG [.05-2.0 mm²]
  • Keying plug available
  • “Clean” design contact - no sharp projections to impede insertion or damage housings
  • Low insertion/extraction forces
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
8000+
$0.73
16000+
$0.69054
32000+
$0.67237
64000+
$0.65513
128000+
$0.64408