794118-1
Conn Housing RCP 4 POS 9.91mm ST
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 794118-1
Secondary Manufacturer Part#: 794118-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| 9.9100 mm | ||
| 30.99 mm | ||
| 46.99 x 30.99 x 10.92 mm | ||
| 10.92 mm | ||
| 46.99 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |