PDP SEO Portlet

794019-1

Contact SKT Crimp ST Cable Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 794019-1
Secondary Manufacturer Part#: 794019-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Material: Brass Pre-tin
  • .008 [0.20] Stock Thickness
  • Pin and socket contacts can be used in either plug or receptacle housings.
  • It is preferred to use socket contacts in receptacle housings.

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Pre-Tin
Receptacle
Tin
Cable Mount
16.76 x 2.67 mm
Crimp
30 to 24, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.1
4000+
$0.09425
8000+
$0.0896
10000+
$0.08432
20000+
$0.08267