794001-1
Contact SKT Crimp ST Cable Mount Loose Piece
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 794001-1
Secondary Manufacturer Part#: 794001-1
- RoHS 10 Compliant
- Tariff Charges
- Socket contact for use with miniature rectangular connectors
- Wire size 26 to 24 AWG
- Available in phosphor bronze with pre-tin and selective gold finish
- Available in loose piece
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Pre-Tin | ||
| Receptacle | ||
| Tin | ||
| Cable Mount | ||
| -55 to 85 °C | ||
| 16.76 x 2.29 mm | ||
| Crimp | ||
| 26 to 24, 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |