788643-1
Conn Compact Flash Card HDR 50 POS 0.635mm Solder ST SMD Tube
Manufacturer:TE Connectivity
Product Category:
Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 788643-1
Secondary Manufacturer Part#: 788643-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Header | ||
| Tin-Lead | ||
| 260 | ||
| Surface Mount | ||
| 0.6350 mm | ||
| 14 mm | ||
| 44.78 x 14 x 5.5 mm | ||
| 5.5 mm | ||
| 44.78 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |