PDP SEO Portlet

788157-2

Circular Connector, CPC Series 1, Cable Mount Plug, 9 Contacts

Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 788157-2
Secondary Manufacturer Part#: 24C6176
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 788157-2 is a Free-hanging Plug with threaded coupling mate. This series 1 one-piece sealed circular plastic connector is economical environmentally sealed connector designed for industrial applications and comes with black nylon housing. This design allows easy assembly. The housing and the seal are attached. A newly designed wire entry seal protects the rear of the connector and a peripheral seal protects the connector interface.

  • Type III+ precision formed signal/low current contacts
  • Meets major industrial standards
  • UL94V-0 Flammability rating
  • IP67 Protection rating
  • Immersion fluid resistance

Technical Attributes

Find Similar Parts

Description Value
Socket
Plug
Cable Mount
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$15.25
10+
$13.92
25+
$13.6
50+
$13.33
100+
$13.11
250+
$13.0
500+
$12.92