PDP SEO Portlet

788110-1

Contact SKT Crimp ST Cable Mount Reel

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 788110-1
Secondary Manufacturer Part#: 788110-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Tin
Receptacle
Cable Mount
30.5 x 6.68 x 6.68 mm
Crimp
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: