PDP SEO Portlet

787653-3

Conn SCSI RCP 20 POS 2.54mm Solder RA Thru-Hole 40 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 787653-3
Secondary Manufacturer Part#: 787653-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Phosphor Bronze
Gold
Receptacle
Tin
265
Through Hole
-55 to 105 °C
2.5400 mm
18.97 mm
29.88 x 18.97 x 9.85 mm
9.85 mm
29.88 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$12.40025
30+
$11.82576
60+
$11.286
150+
$10.7289
800+
$10.29526