PDP SEO Portlet

787613-1

Conn Battery RCP 5 POS 5mm Solder RA Thru-Hole 5 Terminal 1 Port

Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 787613-1
Secondary Manufacturer Part#: 01Y1309
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Voltage 7.2V
  • Total interface solution
  • Current capacity - 7 Amps/ single contact at 30°C T-Rise
  • Choice of right-angle or vertical mount headers with left, right or keyless polarization
  • Receptacle connectors available with solder tails or weld tabs
  • Consumer friendly mating/unmating of battery
  • Produced under a Quality Management System certified to ISO 9001
  • Blade Contacts for high durability
  • Used Industry-wide for rechargeable battery I/O
  • MDI systems designed to mate at any angle
  • Up to 7 Amps per contact
  • Up to 2500 cycle durability
  • Two pc tails per blade for better current distribution

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Nickel
Receptacle
Through Hole
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$9.01
10+
$8.63
25+
$8.22
50+
$7.47
100+
$6.86
500+
$6.24
1000+
$5.66