PDP SEO Portlet

787171-5

Conn D-Subminiature SKT 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port Tube

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 787171-5
Secondary Manufacturer Part#: 787171-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold
Receptacle
265
Through Hole
2.5400 mm
16.87 mm
52.45 x 16.87 x 10.31 mm
10.31 mm
52.45 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:720  Mult:10  
USD $:
720+
$8.70017
740+
$8.45292
1460+
$8.2215
3600+
$7.9779
7200+
$7.80799