PDP SEO Portlet

776539-1

Automotive Connector Housing, AMPSEAL 16, Plug, 12 Ways

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 776539-1
Secondary Manufacturer Part#: 776539-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • No. of Positions - 12
  • UL 94-HB rated
  • Resistant to a wide range of chemicals
  • RoHS and ELV compliant

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Receptacle
Red
Cable Mount
4.5000 mm
47.55 mm
37.6 x 47.55 x 26.65 mm
26.65 mm
37.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:125  Mult:125  
USD $:
125+
$2.62169
500+
$2.23197
750+
$1.93176
1500+
$1.88223
3000+
$1.83518